You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SM72445EVM/NOPB - 

SolarMagic Evaluation Board for Demonstrate programmable Maximum Power Point Tracking Controller

SM72445EVM/NOPB - SolarMagic Evaluation Board for Demonstrate programmable Maximum Power Point Tracking Controller
SM72445EVM/NOPB - SolarMagic Evaluation Board for Demonstrate programmable Maximum Power Point Tracking Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM72445EVM/NOPB
Order Code:
2379261

Product Overview

The SM72445EVM/NOPB is a SolarMagic evaluation board designed to demonstrate operation and capabilities of SM72445 programmable maximum power point tracking (MPPT) controller. The SM72445 is designed to maximize the energy production of a photovoltaic panel through the control of four switch buck-boost converter as well as an optional FET bidirectional switch. The board consists of a high efficiency, four switch buck-boost DC/DC converters and a bidirectional FET based switch designed to bypass the DC/DC converter for cases when DC/DC conversion is not needed and during failure of DC/DC converter. The board also includes auxiliary circuits such as driver, current sensor, temperature sensor and additional OVP circuitry. The SolarMagic SM72445 evaluation board is based on SM3320-1A1 power optimizer and shares all of its best in class power optimization features. This includes its ability to mitigate real world mismatch, its 99.5% peak efficiency and its panel mode operation.
  • Absolute maximum output voltage of 50V
  • Maximum operating current is 11A

Applications

Power Management

Product Information

:
Texas Instruments
:
SM72445
:
Power Management
:
Buck/Boost Controller
:
Eval Board SM72445
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM942.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM942.30