You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65C3232D

Line Receiver RS232 Driver, 2 Drivers, 3V-5.5V supply, SOIC-16

SN65C3232D - Line Receiver RS232 Driver, 2 Drivers, 3V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65C3232D
Order Code:
3007003

Product Overview

The SN65C3232D is a RS-232 two-channel compatible Line Driver/Receiver consists of two line drivers, two line receivers and a dual charge-pump circuit with ±15kV ESD protection pin -to-pin (serial-port connection pins, including GND). This device provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rate up to 1Mbps and a driver output slew rate of 24 to 150V/µs.
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 300µA Typical low supply current
  • 4 x 0.1µF External capacitors
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

319 In stock Need more?

319 available for 3 - 4 business days delivery

RM9.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9.89
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM8.38
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM6.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange