You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65C3232EDR .

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

SN65C3232EDR . - RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65C3232EDR .
Order Code:
2342345

Product Overview

The SN65C3232EDR is a RS-232 two-channel Line Driver/Receiver consist of two line drivers, two line receivers and a dual charge-pump circuit with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). This device provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operate at data signalling rate up to 1Mbps and a driver output slew rate of 14 to 150V/µs.
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 300µA Typical low supply current
  • 4 x 0.1µF External capacitors
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for SN65C3232EDR .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM7.47   10+ RM6.34   100+ RM5.05   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM4.99   10+ RM4.24   100+ RM2.88   500+ RM2.73   More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each

1+ RM5.44   10+ RM4.87   25+ RM4.62   100+ RM3.55   250+ RM3.14   500+ RM2.98   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM4.99   10+ RM4.24   100+ RM2.88   500+ RM2.73   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM4.25   10+ RM3.62   100+ RM2.45   500+ RM2.33   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2342345RL Check stock

60 In stock

60 available for 1 - 2 business days delivery

Available until stock is exhausted

RM7.47

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM7.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM6.34
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.05
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
1 (Cut Tape 2342345) x 7.47 = RM7.47
Total Price: RM7.47
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.