You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65HVD1040D - 

Transceiver CAN, 4.75V-5.25V supply, SOIC-8 New

SN65HVD1040D - Transceiver CAN, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD1040D
Order Code:
3121339

Product Overview

The SN65HVD1040D is an industrial CAN Transceiver with ultra-low power standby mode with bus wake-up. The SN65HVD1040 meets or exceeds the specifications of the ISO 11898 standard for use in applications employing a controller area network (CAN). As a CAN bus transceiver, the SN65HVD1040 device provides differential transmit and receive capability for a CAN controller at signalling rates of up to 1Mbps. Designed for operation in especially harsh environments, the device features ±12kV ESD protection on the bus and split pins, cross-wire, over-voltage and loss of ground protection from -27 to 40V, over-temperature shutdown, a -12 to 12V common-mode range and will withstanding voltage transients from -200 to 200V according to ISO 7637. The STB input (pin 8) selects between two different modes of operation, high-speed or low-power mode. The high-speed mode of operation is selected by connecting STB to ground.
  • Improved drop-in replacement for the TJA1040
  • Rugged split-pin bus stability
  • Dominant time-out function
  • Power-up/down glitch-free bus inputs and outputs - High input impedance with low VCC
  • Monotonic outputs during power cycling
  • 5µA Typical low-current standby mode with bus wakeup
  • Green product and no Sb/Br

Applications

Communications & Networking, Portable Devices, Medical, HVAC, Security, Industrial, Automation & Process Control

Product Information

:
Transceiver
:
CAN
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,905 In stock

1,905 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

RM6.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.52
 
10+ RM5.51
 
100+ RM4.43
 
500+ RM3.86
 
1000+ RM3.21