You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65HVD235DG4 .

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

SN65HVD235DG4 . - CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD235DG4 .
Order Code:
1207269
Technical Datasheet:
SN65HVD235DG4 .   Datasheet
See all Technical Docs

Product Overview

The SN65HVD235DG4 is a 3.3V CAN Transceiver with standby mode auto baud loop-back provides transmit and receive capability between the differential CAN bus and a CAN controller, with signalling rates up to 1Mbps. Designed for operation in especially harsh environments, the devices feature cross-wire protection, overvoltage protection up to ±36V, loss of ground protection, over-temperature (thermal shutdown) protection and common-mode transient protection of ±100V. This device operate over a wide common-mode range. This transceiver is an interface between the host CAN controller on the microprocessor and the differential CAN bus.
  • Bus pins fault protection exceeds ±36V
  • Bus pins ESD protection exceeds ±16kV HBM
  • Compatible with ISO 11898-2
  • GIFT/ICT compliant
  • High-input impedance allows for 120 nodes
  • Adjustable driver transition times for improved emissions performance
  • Unpowered node does not disturb the bus
  • 200µA Typical low-current standby mode
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Communications & Networking, Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN

:
1

:
1

:
3V

:
3.6V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 11/1/21

Notify me when back in stock

RM13.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM13.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM12.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM11.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.41
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM8.47
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM8.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange