You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65HVD3080EDGSG4 .

Differential Line Receiver RS422/RS485 Driver, 4.5V-5.5V supply, MSOP-10

SN65HVD3080EDGSG4 . - Differential Line Receiver RS422/RS485 Driver, 4.5V-5.5V supply, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD3080EDGSG4 .
Order Code:
1390629

Product Overview

The SN65HVD3080EDGSG4 is a Low-power Driver/Receiver designed for full-duplex RS-485 or RS-422 data bus networks. Powered by a 5V supply, it is fully compliant with the TIA/EIA-485A standard. With controlled bus output transition times, the device is suitable for signalling rates from 200kbps to 20Mbps. The device is designed to operate with a low supply current, less than 1mA (typical), exclusive of the load. When in the inactive shutdown mode, the supply current drops to a few nanoamps, making this device ideal for power-sensitive applications. The wide common-mode range and high ESD protection levels of this device make them suitable for demanding applications such as motion controllers, electrical inverters, industrial networks and cabled chassis interconnects where noise tolerance is essential.
  • Failsafe receiver (bus open, bus shorted and bus idle)
  • Power-up and power-down glitch-free operation
  • Low quiescent power - 375µA (typical) enabled mode and 2nA (typical) shutdown mode
  • 1/8 Unit-load (up to 256 nodes on the bus)
  • 16kV Bus-pin ESD protection, 6kV all pins
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial, Power Management, Portable Devices, Building Automation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Driver / Receiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
4.5V

:
5.5V

:
MSOP

:
10Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

RM11.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM11.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM11.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM10.82
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM9.16
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM8.39
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM8.06
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM7.31
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM7.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange