You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65HVD3082EP

Transceiver RS485, 4.5V-5.5V supply, DIP-8

SN65HVD3082EP - Transceiver RS485, 4.5V-5.5V supply, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD3082EP
Order Code:
3007028

Product Overview

The SN65HVD3082EP is a low-power half-duplex RS-485 Transceiver designed for RS-485 data bus networks. Powered by a 5V supply, it is fully compliant with TIA/EIA-485A standard. With controlled transition times, this device is suitable for transmitting data over long twisted-pair cables. SN65HVD3082E device is optimized for signalling rates up to 200kbps. The SN65HVD3085E device is suitable for data transmission up to 1Mbps. This device is designed to operate with very low supply current, typically 0.3mA, exclusive of the load. When in the inactive-shutdown mode, the supply current drops to a few nanoamps. Meets or exceeds the requirements of the TIA/EIA-485A standard.
  • Low quiescent power
  • 1/8 Unit load up to 256 nodes on a bus
  • Bus-pin ESD protection up to 15kV
  • Industry-standard footprint
  • Failsafe receiver
  • Glitch-free power-up and power-down bus inputs and outputs

Applications

Industrial, Automation & Process Control, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
RS485

:
1Drivers

:
1Receivers

:
4.5V

:
5.5V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

988 In stock Need more?

988 available for 3 - 4 business days delivery

RM11.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM11.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM9.58
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM7.69
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM6.71
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM6.53