You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65HVD3085EDR

Transceiver, RS485, 1 Driver, 4.5 V to 5.5 V Supply, SOIC-8

SN65HVD3085EDR - Transceiver, RS485, 1 Driver, 4.5 V to 5.5 V Supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD3085EDR
Order Code:
3007031
Product Range
SNx5HVD308xE series

Product Overview

These devices are designed to operate with very low supply current, typically 0.3 mA, exclusive of the load. When in the inactive-shutdown mode, the supply current drops to a few nanoamps, which makes these devices ideal for power-sensitive applications. The wide common-mode range and high ESDprotection levels of these devices makes them suitable for demanding applications such as energy meter networks, electrical inverters, status and command signals across telecom racks, cabled chassis interconnects, and industrial automation networks where noise tolerance is essential.
  • Meets or exceeds the requirements of the TIA/EIA-485A standard
  • Low quiescent power - 0.3-mA active mode - 1-nA shutdown mode
  • 1/8 unit load up to 256 nodes on a bus
  • Bus-pin ESD protection up to 15 kV

Applications

Power Management, Automotive Systems, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
RS485

:
1Drivers

:
1Receivers

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
SNx5HVD308xE series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

2,415 In stock Need more?

2,415 available for 3 - 4 business days delivery

RM10.85

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM10.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM9.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM7.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM6.43
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM6.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.