You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65HVD3088EDG4

Low-power Half-duplex RS485 Transceiver, 4.5V-5.5V supply, -8

SN65HVD3088EDG4 - Low-power Half-duplex RS485 Transceiver, 4.5V-5.5V supply, -8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD3088EDG4
Order Code:
3121368

Product Overview

The SN65HVD3088EDG4 is a half-duplex Transceiver designed for RS-485 data bus networks. Powered by a 5V supply, it is fully compliant with TIA/EIA-485A standard. With controlled transition times, it is suitable for transmitting data over long twisted-pair cables. The SN65HVD3088E device is suitable for applications that require signalling rates up to 20Mbps. It is designed to operate with very low supply current, typically 0.3mA, exclusive of the load. When in the inactive-shutdown mode, the supply current drops to a few nanoamps, which makes it ideal for power-sensitive applications. The wide common-mode range and high ESD-protection levels of this device makes them suitable for demanding applications such as energy meter networks, electrical inverters, status and command signals across telecom racks and cabled chassis interconnects where noise tolerance is essential. Power-on-reset circuits keep the outputs in a high-impedance state until the supply voltage has stabilized.
  • Meets or exceeds the requirements of the TIA/EIA-485A standard
  • Low quiescent power
  • 1nA Shutdown mode
  • 1/8 Unit-load (up to 256 nodes on the bus)
  • Bus-pin ESD protection up to 15kV
  • Industry-standard SN75176 footprint
  • Failsafe receiver (bus open, bus shorted and bus idle)
  • Glitch-free power-up and power-down bus inputs and outputs
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Motor Drive & Control, Power Management, Building Automation, Automation & Process Control, Metering

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
-

:
1Drivers

:
1Receivers

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

279 In stock Need more?

279 available for 3 - 4 business days delivery

RM9.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM8.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM6.64
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM5.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM5.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange