You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65HVD3088EDGK

Transceiver RS485 Driver, 4.5V-5.5V supply, VSSOP-8

SN65HVD3088EDGK - Transceiver RS485 Driver, 4.5V-5.5V supply, VSSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD3088EDGK
Order Code:
3007033

Product Overview

The SN65HVD3088EDGK is a Low-power Transceiver designed for half-duplex RS-485 data bus networks. Powered by a 5V supply, it is fully compliant with TIA/EIA-485A standard. With controlled transition times, this device is suitable for transmitting data over long twisted-pair cables. The device is suitable for applications that require signalling rates up to 20Mbps. This device is designed to operate with very low supply current, typically 0.3mA, exclusive of the load. When in the inactive-shutdown mode, the supply current drops to a few nanoamps, which makes these devices ideal for power-sensitive applications. The wide common-mode range and high ESD-protection levels of this device makes them suitable for demanding applications such as energy meter networks, electrical inverters, status and command signals across telecom racks, cabled chassis interconnects and industrial automation networks where noise tolerance is essential.
  • Failsafe receiver (bus open, bus shorted and bus idle)
  • Glitch-free power-up and power-down bus inputs and outputs
  • Low quiescent power - 0.3mA Active mode and 1nA shutdown mode
  • 1/8 Unit-load (up to 256 nodes on the bus)
  • Bus-pin ESD protection up to 15kV
  • Green product and no Sb/Br

Applications

Metering, Motor Drive & Control, Power Management, Automation & Process Control, Building Automation, Portable Devices, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS485

:
1Drivers

:
1Receivers

:
4.5V

:
5.5V

:
VSSOP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

918 In stock Need more?

918 available for 3 - 4 business days delivery

RM9.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM8.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM6.64
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM5.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM5.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange