You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65HVDA195QDRQ1

LIN Transceiver, 20 Kbps, LIN 2.1. SAE J2602, 7V to 27V Supply, 5.5V/3.5mA Output, SOIC-8

SN65HVDA195QDRQ1 - LIN Transceiver, 20 Kbps,  LIN 2.1. SAE J2602, 7V to 27V Supply, 5.5V/3.5mA Output, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVDA195QDRQ1
Order Code:
3009522

Product Overview

The SN65HVDA195QDRQ1 is a Local Interconnect Network (LIN) Physical Interface And MOST ECL Interface integrates the serial transceiver with wake-up and protection features. The bus is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates to 20kbps. The device can transmit with an effective data rate of 0kbps because it does not have dominant state time-out. The protocol output data stream on TXD is converted by the SN65HVDA195 into the bus signal through a current-limited wave-shaping driver as outlined by the LIN physical layer specification revision 2.0. The receiver converts the data stream from the bus and outputs the data stream through RXD. The bus has two states: dominant state (voltage near ground) and the recessive state (voltage near battery). In the recessive state, the bus is pulled high by the SN65HVDA195's internal pull-up resistor and series diode.
  • Ultra low current consumption
  • High-speed receive capable
  • Wake-up request on RXD pin
  • Control of external voltage regulator (INH pin)
  • Integrated pull-up resistor and series diode
  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • Bus terminal short-circuit protected for short-to-battery or short-to-ground
  • Thermally protected
  • Ground disconnection failsafe at system level
  • Ground shift operation at system level
  • Unpowered node does not disturb the network
  • Green product and no Sb/Br

Applications

Automotive, Industrial, Sensing & Instrumentation

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.5V

:
3.5mA

:
7V

:
27V

:
-

:
SOIC

:
8Pins

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

1,902 In stock Need more?

1,902 available for 3 - 4 business days delivery

RM8.25

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.63
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange