You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65HVS880PWP

Digital Input Serialiser, 8 Input, 1 Mbps, 18 V to 30 V, TSSOP-28

SN65HVS880PWP - Digital Input Serialiser, 8 Input, 1 Mbps, 18 V to 30 V, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVS880PWP
Order Code:
3006780

Product Overview

The SN65HVS880PWP is a 8-input 24V Digital-input Serializer for industrial digital inputs. It is for high-channel density digital input modules of PC and PLC based systems in industrial automation. In combination with galvanic isolators the device completes the interface between the 24-V sensor outputs of the field-side and the low-voltage controller inputs at the control-side. Input signals provided by EN60947-5-2 compliant 2- and 3-wire proximity switches are current-limited and then validated by internal debounce filters. The input switching characteristic is in accordance with IEC61131-2 for Type 1, 2 and 3 sensor switches. Upon the application of load and clock signals, input data is latched in parallel into the shift register and afterwards clocked out serially via a subsequent isolator into a serial PLC input. Input status is indicated via 3mA constant current LED outputs. An external precision resistor is required to set the internal reference current.
  • Output drivers for external status LEDs
  • Cascadable for more inputs in multiples of eight
  • Regulated 5V output for external digital isolator
  • Over-temperature and low-supply voltage indicator
  • Selectable debounce filters from 0 to 3ms
  • Adjustable current limits from 0.2 to 5.2mA
  • Field inputs and supply lines protected to 15kV HBM
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Inputs

:
5.2mA

:
3ms

:
28Pins

:
TSSOP

:
18V

:
30V

:
-40°C

:
85°C

:
Serializer

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

223 In stock Need more?

223 available for 3 - 4 business days delivery

RM22.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM22.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM19.94
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM18.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM15.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM13.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM13.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange