You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65HVS882PWP

SerDes, Serialiser, 1 Mbps, Digital, Serial, HTSSOP, 28 Pins

SN65HVS882PWP - SerDes, Serialiser, 1 Mbps, Digital, Serial, HTSSOP, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVS882PWP
Order Code:
3005986

Product Overview

The SN65HVS882PWP is a 8-input wide 10 to 34V Digital-input Serializer for industrial digital inputs. In combination with galvanic isolators the device completes the interface between the high voltage signals on the field-side and the low-voltage signals on the controller side. Input signals are current-limited and then validated by internal debounce filters. With the addition of a few external components, the input switching characteristics can be configured in accordance with IEC61131-2 for type 1, 2 and 3 sensor switches. Upon the application of load and clock signals, input data is latched in parallel into the shift register and afterwards clocked out serially.
  • Output drivers for external status LEDs
  • Cascadable in multiples of eight inputs
  • SPI-compatible interface
  • Regulated 5V output for external isolator
  • Over-temperature indicator
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Serialiser

:
1Mbps

:
Digital

:
Serial

:
HTSSOP

:
28Pins

:
10V

:
34V

:
8Inputs

:
1Outputs

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

276 In stock Need more?

276 available for 3 - 4 business days delivery

RM23.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM23.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM20.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM19.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM16.31
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM14.64
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM14.10