You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65LBC173D

Differential Line Receiver RS422/RS423/RS485, 4 Drivers, 4.75V-5.25V supply, SOIC-16

SN65LBC173D - Differential Line Receiver RS422/RS423/RS485, 4 Drivers, 4.75V-5.25V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LBC173D
Order Code:
3006889

Product Overview

The SN65LBC173D is a quadruple low-power monolithic differential Line Receiver with 3-state outputs. Designed to meets the requirements of the ANSI standards EIA/TIA-422-B, EIA/TIA-423-B, RS-485 and ITU recommendations V.10 and V.11. The device is optimized for balanced multipoint bus transmission at data rates up to and exceeding 10 million bits per second. The four receivers share two ORed enable inputs, one active when high, the other active when low. Each receiver features high input impedance, input hysteresis for increased noise immunity and input sensitivity of ±200mV over a common-mode input voltage range of -7 to +12V. Failsafe design ensures that if the inputs are open circuited, the output is always high. It is designed using the Texas Instruments proprietary LinBiCMOS™ technology that provides low power consumption, high switching speeds and robustness.
  • Open-circuit failsafe design
  • Designed to operate with pulse durations as short as 20ns
  • Designed for multi-point bus transmission on long bus lines in noisy environments
  • Pin-compatible with SN75173 and AM26LS32
  • 20mA Maximum low-power consumption
  • 10Mbps Maximum signalling rate
  • 2kV HBM ESD
  • 32 Number of nodes
  • Green product and no Sb/Br

Applications

Industrial, Motor Drive & Control, Building Automation, Metering, Power Management, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Line Receiver

:
RS422, RS423, RS485

:
4Receivers

:
4.75V

:
5.25V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 11/16/20

Notify me when back in stock

RM15.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM15.18
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM13.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM12.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM10.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM9.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM9.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange