You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65LBC175AD .

Quadruple Differential Receiver IC, 50 Mbps, RS422, RS485 Interface, 4.75 V to 5.25 V, SOIC-16

SN65LBC175AD . - Quadruple Differential Receiver IC, 50 Mbps, RS422, RS485 Interface, 4.75 V to 5.25 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LBC175AD .
Order Code:
1648741

Alternatives for SN65LBC175AD .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The SN65LBC175AD is a Quadruple RS-485 Differential Line Receiver, optimized for balanced multipoint bus communication at data rates up to and exceeding 50Mbps. The transmission media may be twisted-pair cables, printed-circuit board traces or backplanes. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment. Each receiver operates over a wide range of positive and negative common-mode input voltages and features ESD protection to 6kV, making it suitable for high-speed multipoint data transmission applications in harsh environments. This device is designed using LinBiCMOS, facilitating low power consumption and inherent robustness. Two EN inputs provide pair-wise enable control or these can be tied together externally to enable all four drivers with the same signal.
  • Designed for TIA/EIA-485, TIA/EIA-422 and ISO 8482 applications
  • Signalling rate exceeding 50Mbps
  • Fail-safe in bus short-circuit, open-circuit and idle-bus conditions
  • ESD protection on bus inputs 6kV
  • -7 to 12V Common-mode bus input range
  • <16ns Propagation delay times
  • <20µA Low standby power consumption
  • Pin-compatible upgrade for MC3486, DS96F175, LTC489 and SN75175
  • Green product and no Sb/Br

Applications

Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Receiver

:
RS422, RS485

:
4.75V

:
5.25V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

RM18.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM18.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM16.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM15.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM12.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM11.56
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM11.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.