You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65LBC179D .

Differential Line Receiver RS485 Driver, 4.75V-5.25V supply, SOIC-8

SN65LBC179D . - Differential Line Receiver RS485 Driver, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LBC179D .
Order Code:
8452261

Product Overview

The SN65LBC179D is a low-power differential Line Driver and Receiver designed for bidirectional data communication over long cables that take on the characteristics of transmission lines. It is balanced or differential, voltage mode devices that are compatible with ANSI standard TIA/EIA-485-A and ISO 8482:1987(E). The device is designed using TIs proprietary LinBiCMOS™ with the low power consumption of CMOS and the precision and robustness of bipolar transistors in the same circuit. It combines a differential line driver and differential input line receiver and operate from a single 5V supply. The driver differential outputs and the receiver differential inputs are connected to separate terminals for full-duplex operation and are designed to present minimum loading to the bus when powered off (VCC=0). These parts feature a wide positive and negative common-mode voltage range making them suitable for point-to-point or multipoint data bus applications.
  • Positive and negative output current limiting
  • Driver thermal shutdown protection
  • Pin-compatible with the SN75179B
  • Operates with pulse widths as low as 30ns
  • 5mA Maximum low supply current
  • -7 to 12V Common-mode voltage range
  • 10Mbps Maximum signalling rate
  • Green product and no Sb/Br

Applications

Communications & Networking, Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Line Driver / Receiver

:
RS485

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for SN65LBC179D .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM13.47   10+ RM12.10   25+ RM11.43   100+ RM9.39   250+ RM8.43   500+ RM8.14   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

5 In stock Need more?

5 available for 1 - 2 business days delivery

RM11.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM11.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM10.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM9.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM8.03
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM7.22
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM6.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.