You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65LBC180DR .

Differential Line Receiver RS485 Driver, 4.75V-5.25V supply, SOIC-14

SN65LBC180DR . - Differential Line Receiver RS485 Driver, 4.75V-5.25V supply, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LBC180DR .
Order Code:
2402228

Product Overview

The SN65LBC180DR is a low-power differential Line Driver and Receiver designed for bidirectional data communication over long cables that take on the characteristics of transmission lines. It is balanced or differential, voltage mode devices that meet or exceed the requirements of industry standard ANSI RS-485 and ISO 8482:1987(E). This device is designed using TIs proprietary LinBiCMOS™ with the low-power consumption of CMOS and the precision and robustness of bipolar transistors in the same circuit. It combines a differential line driver and receiver with 3-state outputs and operate from a single 5V supply. The driver and receiver have active-high and active-low enables, respectively, which can be externally connected to function as a direction control. The driver differential outputs and the receiver differential inputs are connected to separate terminals for full-duplex operation and are designed to present minimum loading to the bus whether disabled or powered off (VCC=0).
  • Thermal shutdown protection prevents driver damage from bus contention
  • Positive and negative output current limiting
  • Pin-compatible with the SN75ALS180
  • Designed for high-speed multipoint data transmission over long cables
  • Operate with pulse durations as low as 30ns
  • 5mA Maximum low supply current
  • 3-state Outputs for party-line buses
  • -7 to 12V Common-mode voltage range
  • 10Mbps Maximum signalling rate
  • 4kV HBM ESD
  • 32 Number of nodes
  • Green product and no Sb/Br

Applications

Communications & Networking, Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Line Driver / Receiver

:
RS485

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2402228RL Check stock

No Longer Stocked

RM11.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM11.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM9.93
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM9.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM7.72
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM6.97
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM6.68
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
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange