You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65LBC184P

Differential Transceiver RS485, CMOS, 4.75V-5.25V supply, DIP-8

SN65LBC184P - Differential Transceiver RS485, CMOS, 4.75V-5.25V supply, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LBC184P
Order Code:
3121400

Product Overview

The SN65LBC184P is a transient voltage suppression differential Data Line Transceiver in the trade-standard footprint of the SN75176 with built-in protection against high-energy noise transients. This feature provides a substantial increase in reliability for better immunity to noise transients coupled to the data cable over most existing devices. Use of these circuits provides a reliable direct-coupled (with no isolation transformer) data line interface without requiring any external components. It can withstand over-voltage transients of 400W peak (typical). The conventional combination wave called out in IEC 61000-4-5 simulates the over-voltage transient and models unidirectional surge caused by over-voltages from switching and secondary lightning transients.
  • Integrated transient voltage suppression
  • Controlled driver output voltage slew rates allow longer cable stub lengths
  • Open-circuit failsafe receiver design
  • 1/4 Unit-load (up to 128 nodes on the bus)
  • Thermal shutdown protection
  • Power-up and power-down glitch protection
  • Pin-compatible with SN75176
  • 250kbps in Electrically noisy environments
  • 300µA Maximum low disabled supply current
  • 0.25Mbps Maximum signalling rate
  • 15kV HBM ESD
  • 128 Number of nodes
  • -7 to 12V Common mode range

Applications

Communications & Networking, Metering, Motor Drive & Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line Driver

:
RS485

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1,702 In stock Need more?

1,702 available for 3 - 4 business days delivery

RM19.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM19.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM17.06
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM16.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM13.27
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM11.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM11.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.