You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65LV1023ARHBT

SerDes, Serialiser, 660 Mbps, LVTTL, LVDS, QFN, 32 Pins

SN65LV1023ARHBT - SerDes, Serialiser, 660 Mbps, LVTTL, LVDS, QFN, 32 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LV1023ARHBT
Order Code:
3119144

Product Overview

The SN65LV1023ARHBT is a 10-bit serializer SerDes Transmitter designed to transmit and receive serial data over LVDS differential backplanes at equivalent parallel word rates from 10 to 66MHz. Including overhead, this translates into a serial data rate between 120 and 792Mbps payload encoded throughput. Upon power up, the chipset link can be initialized via a synchronization mode with internally generated SYNC patterns or the deserializer can be allowed to synchronize to random data. By using the synchronization mode, the deserializer establishes lock within specified, shorter time parameters. The device can be entered into a power-down state when no data transfer is required. Alternatively, a mode is available to place the output pins in the high-impedance state without losing PLL lock.
  • Pin-compatible superset of DS92LV1023/DS92LV1224
  • Synchronization mode for faster lock
  • Lock indicator
  • No external components required for PLL
  • Programmable edge trigger on clock
  • Flow-through pin-out for easy PCB layout
  • <450mW at 66MHz Typical power consumption
  • Green product and no Sb/Br

Applications

Wireless, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Serialiser

:
660Mbps

:
LVTTL

:
LVDS

:
QFN

:
32Pins

:
3V

:
3.6V

:
10Inputs

:
1Outputs

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

399 In stock Need more?

399 available for 3 - 4 business days delivery

RM39.66

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM39.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM35.83
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM34.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM28.32
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM25.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange