You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65LVDS047PW

Differential Line Driver IC, 400 Mbps Data Rate, 8 kV ESD, 3 V to 3.6 V, TSSOP-18

SN65LVDS047PW - Differential Line Driver IC, 400 Mbps Data Rate, 8 kV ESD, 3 V to 3.6 V, TSSOP-18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS047PW
Order Code:
3118776

Product Overview

The SN65LVDS047PW is a quad differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the four current-mode drivers will deliver a minimum differential output voltage magnitude of 247mV into a 100R load when enabled. The intended application of this device and signaling technique is for point-to-point and multi-drop baseband data transmission over controlled impedance media of approximately 100R. The transmission media may be printed-circuit board traces, backplanes or cables. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media, the noise coupling to the environment and other system characteristics.
  • Flow-through pin-out simplifies PCB layout
  • High impedance on LVDS outputs on power-down
  • Conforms to TIA/EIA-644 LVDS standard
  • >400Mbps (200MHz) Signalling rate
  • 300ps Maximum differential skew
  • 1.8ns Typical propagation delay time
  • 3.3V Power supply design
  • ±350mV Differential signalling
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, Power Management, Thermal Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Line Driver

:
-

:
3V

:
3.6V

:
TSSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

98 In stock Need more?

98 available for 3 - 4 business days delivery

RM18.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM18.82
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM16.88
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM15.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM13.15
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM11.77
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM11.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange