You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65LVDS104D .

LVDS Driver, Differential Line Receiver, 147 ps, 35 mA, -40 °C, 85 °C, 3 V

SN65LVDS104D . - LVDS Driver, Differential Line Receiver, 147 ps, 35 mA, -40 °C, 85 °C, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS104D .
Order Code:
1460101

Product Overview

The SN65LVDS104D is a 4-port LVDS and 4-port TTL-to-LVDS Repeater for use with network routers. The differential line receiver and a LVTTL input (respectively) connected to four differential line drivers that implement the electrical characteristics of low-voltage differential signaling (LVDS). LVDS, as specified in EIA/TIA-644 is a data signaling technique that offers low-power, low-noise coupling and switching speeds to transmit data at relatively long distances. The intended application of this device and signaling technique is for point-to-point baseband data transmission over controlled impedance media of approximately 100R. The transmission media may be printed-circuit board traces, backplanes or cables. Having the drivers integrated into the same substrate, along with the low pulse skew of balanced signalling, allows extremely precise timing alignment of the signals repeated from the input.
  • Low-voltage differential signaling with typical output voltage of 350mV and a 100R load
  • LVTTL levels are 5V tolerant
  • Driver outputs are high-impedance when disabled or with VCC <1.5V
  • Electrically compatible with LVDS, PECL, GTL, BTL, CTT, SSTL or HSTL outputs with external networks
  • ±100mV Receives differential input level
  • 400MHz Clock frequency
  • 3.1ns Typical propagation delay time

Applications

Clock & Timing, Wireless, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Line Receiver

:
147ps

:
35mA

:
-40°C

:
85°C

:
3V

:
3.6V

:
SOIC

:
16Pins

:
400Mbps

:
LVDS

:
LVDS

:
16kV

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

3 In stock

3 available for 3 - 4 business days delivery

Available until stock is exhausted

RM25.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM25.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM21.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM18.69
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM17.73
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM15.93