You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65LVDS9637D

Differential Line Driver, 2 Drivers

SN65LVDS9637D - Differential Line Driver, 2 Drivers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS9637D
Order Code:
3005891

Product Overview

The SN65LVDS9637D is a Differential Line Receiver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the differential receivers provides a valid logical output state with a ±100mV differential input voltage within the input common-mode voltage range. The input common-mode voltage range allows 1V of ground potential difference between two LVDS nodes. The intended application of these devices and signaling technique is both point-to-point and multidrop (one driver and multiple receivers) data transmission over controlled impedance media of approximately 100R. The transmission media may be printed-circuit board traces, backplanes or cables.
  • Open-circuit failsafe
  • Low-voltage TTL (LVTTL) logic output levels
  • Cold sparing for space and high-reliability applications requiring redundancy
  • Pin-compatible with AM26LS32, MC3486 and µA9637
  • Operate from a single 3.3V supply
  • Bus-terminal ESD protection exceeds 8kV
  • 150Mbps Signalling rate
  • ±100mV Maximum differential input thresholds
  • 2.1ns Typical propagation delay time
  • Power dissipation 60mW typical per receiver at maximum data rate
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2Drivers

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

107 In stock Need more?

107 available for 3 - 4 business days delivery

RM5.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange