You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HC244N .

Buffer / Line Driver, 74HC244, 2 V to 6 V, DIP-20

SN74HC244N . - Buffer / Line Driver, 74HC244, 2 V to 6 V, DIP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC244N .
Order Code:
9591281
Product Range
SNx4HC244 Family

Product Overview

The SN74HC244N is an Octal Buffer and Line Driver IC, designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device organized as two 4-bit buffers/drivers with separate output-enable (OE)/inputs. When OE/ is low, the device passes non-inverted data from the A inputs to the Y outputs. When OE/ is high, the outputs are in the high-impedance state.
  • High-current Outputs Drive up to 15 LSTTL Loads
  • 3-state Outputs Drive Bus Lines or Buffer Memory Address Registers
  • Low-power Consumption, 80µA Maximum ICC
  • 11ns Typical Propagation Delay Time
  • ±6mA Output Drive at 5V
  • 1µA (maximum) Low Input Current

Applications

Clock & Timing, Signal Processing

Warnings

Input and output voltage ratings may be exceeded if the input and output current ratings are observed, package thermal impedance is calculated in accordance with JESD 51-7.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74HC244

:
DIP

:
20Pins

:
2V

:
6V

:
74HC

:
74244

:
-40°C

:
85°C

:
SNx4HC244 Family

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for SN74HC244N .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM1.85   10+ RM1.48   100+ RM0.928   1000+ RM0.71   2500+ RM0.611   More Pricing...

Restricted Item Add
     

Each

1+ RM3.27   10+ RM2.70   100+ RM1.95   500+ RM1.71   1000+ RM1.35   More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each

1+ RM1.85   10+ RM1.49   100+ RM0.906   1000+ RM0.722   2000+ RM0.615   10000+ RM0.572   More Pricing...

Restricted Item Add
     

Each

1+ RM3.38   10+ RM2.80   100+ RM2.12   250+ RM1.81   500+ RM1.72   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Best Seller

2,847 In stock

475 available for 1 - 2 business days delivery
3 available for 3 - 4 business days delivery
2,369 available for 4 - 5 business days delivery

Available until stock is exhausted

RM2.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM1.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.41
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM1.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.843
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM0.789
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM0.734