You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HCT138PWR

Decoder / Demultiplexer, HCT Family, 8 Output, 4.5 V to 5.5 V, TSSOP-16

TEXAS INSTRUMENTS SN74HCT138PWR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT138PWR
Order Code:
3006332

Product Overview

The SN74HCT138PWR is a 3-line to 8-line Decoder/Demultiplexer designed for high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible. The conditions at the binary-select inputs and the three enable inputs select one of eight output lines. Two active-low (G\) and one active-high (G) enable inputs reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters and a 32-line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications.
  • Outputs can drive up to 10 LSTTL loads
  • Inputs are TTL-voltage compatible
  • Designed specifically for high-speed memory decoders and data transmission systems
  • Incorporate three enable inputs to simplify cascading and/or data reception
  • 80µA Maximum low power consumption
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HCT138

:
Decoder / Demultiplexer

:
8Outputs

:
TSSOP

:
16Pins

:
4.5V

:
5.5V

:
74HCT

:
74138

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM2.34

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM1.79
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --