You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HCT14DR

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HCT14

TEXAS INSTRUMENTS SN74HCT14DR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT14DR
Order Code:
3116226
Product Range
74HCT14

Product Range Selector (74HCT14)

See all from this product range

Product Overview

The SN74HCT14DR is a Hex Schmitt-trigger Inverter contain six independent circuits. The devices perform the Boolean function Y = A\ in positive logic. The device operates at voltage range of 4.5 to 5.5V and outputs can drive up to 10 LSTTL loads.
  • 20µA Maximum ICC low power consumption
  • 18ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Inputs are TTL-voltage compatible
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Hex

:
1

:
14Pins

:
SOIC

:
74HCT14

:
74HCT

:
4.5V

:
5.5V

:
With Schmitt Trigger Input

:
25mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel
  Additional packaging options available
Cut Tape :3120501 Check stock

Available for back order

More stock available to supplier lead times which is approximately 11/7/22

Notify me when back in stock

RM1.07

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ RM1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 3120501

 

 
Check stock location (important)
 
 

 

More stock available week commencing 11/7/22

 

 
Quantity List Price Your Price
5+ RM1.61
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.07
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 3120501) x 1.07 = RM2,675.00
Total Price: RM2,675.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2500 (Reel 3116226) x 1.07 = RM2,675.00
Total Price: RM2,675.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3120501
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.