You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HCT240N .

Buffer / Line Driver, 74HCT240, 4.5 V to 5.5 V, DIP-20

TEXAS INSTRUMENTS SN74HCT240N .
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT240N .
Order Code:
9591885

Alternatives for SN74HCT240N .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74HCT240N is an octal Buffer/Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The HCT240 device is organized as two 4-bit buffers/drivers with separate output-enable (OE)\ inputs. When (OE)\ is low, the device passes inverted data from the A inputs to the Y outputs. When (OE)\ is high, the outputs are in the high-impedance state.
  • Inputs are TTL-voltage compatible
  • 3-State outputs drive bus lines or buffer memory address registers
  • High-current outputs drive up to 15 LSTTL loads
  • 80µA maximum ICC low power consumption
  • 12ns typical Propagation delay (tpd)
  • ±6mA Output drive at 5V
  • 1µA maximum Low input current

Applications

Industrial, Automation & Process Control, Signal Processing, Clock & Timing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Inverting

:
74HCT240

:
DIP

:
20Pins

:
4.5V

:
5.5V

:
74HCT

:
74240

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

RM3.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM2.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM2.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM1.85
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1.57
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.21
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM1.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --