You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HCT245DW

Logic, Bus Transceiver, 74HCT245, 8 Channels, 6 mA, 4.5 V to 5.5 V, SOIC-20

TEXAS INSTRUMENTS SN74HCT245DW
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT245DW
Order Code:
3006174

Product Overview

The SN74HCT245DW is an octal Bus Transceiver with 3-state outputs. It is designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. It allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending upon the logic level at the direction-control (DIR) input. The OE\ input can be used to disable the device so that the buses are effectively isolated.
  • High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
  • Inputs are TTL-voltage compatible
  • Typical tpd = 14 ns
  • 80µA Maximum low power consumption
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74HCT245

:
SOIC

:
20Pins

:
4.5V

:
5.5V

:
74HCT

:
74245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

RM4.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM3.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --