You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HCT245NSR

Transceiver, 74HCT245, 4.5 V to 5.5 V, SOP-20

TEXAS INSTRUMENTS SN74HCT245NSR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT245NSR
Order Code:
3119521

Product Overview

The SN74HCT245NSR is an octal Bus Transceiver with 3-state outputs and designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The HCT245 device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending upon the logic level at the direction-control (DIR) input. The output-enable (OE)\ input can be used to disable the device so that the buses are effectively isolated.
  • Inputs are TTL-voltage compatible
  • High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
  • 80µA maximum ICC low power consumption
  • 14ns typical Propagation delay (tpd)
  • ±6mA Output drive at 5V
  • 1µA maximum Low input current
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74HCT245

:
SOP

:
20Pins

:
4.5V

:
5.5V

:
74HCT

:
74245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM2.76

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM2.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.98