You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HCT273DWR

Flip-Flop, 74HCT273, D, 12 ns, 37 MHz, 4 mA, SOIC

TEXAS INSTRUMENTS SN74HCT273DWR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT273DWR
Order Code:
3006390

Product Overview

The SN74HCT273DWR is an octal positive-edge-triggered D-type Flip-flop with clear and common enable input. The HCT273 devices are similar to the HCT377 devices, but feature a common clear enable (CLR\) input instead of a latched clock. Information at the data (D) inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a particular voltage level and is not directly related to the positive-going pulse. When CLK is at either the high or low level, the D input has no effect at the output. The circuits are designed to prevent false clocking by transitions at (CLR\).
  • Outputs can drive up to 10 LSTTL loads
  • Inputs are TTL-voltage compatible
  • Typical tpd = 12ns
  • 80µA Maximum low power consumption
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HCT273

:
D

:
12ns

:
37MHz

:
4mA

:
SOIC

:
20Pins

:
Positive Edge

:
Non Inverted

:
4.5V

:
5.5V

:
74HCT

:
74273

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

RM2.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM2.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --