You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HCT541DW .

Buffer / Line Driver, 74HCT541, 4.5 V to 5.5 V, SOIC-20

TEXAS INSTRUMENTS SN74HCT541DW .
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT541DW .
Order Code:
9592059

Alternatives for SN74HCT541DW .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74HCT541DW is an octal Buffer/Line Driver with 3-state outputs. It is designed to have the performance of the popular HC240 series devices and to offer a pin-out with inputs and outputs. This arrangement greatly facilitates printed circuit board layout. The 3-state control gate is a 2-input NOR. If either output-enable (OE1\ or OE2\) input is high, all eight outputs are in the high-impedance state. The HCT541 device provides true data at the outputs.
  • Inputs are TTL-voltage compatible
  • Data flow-through pin-out
  • High-current 3-state outputs interface directly with system bus or can drive up to 15 LSTTL loads
  • 80µA maximum ICC low power consumption
  • 12ns typical Propagation delay (tpd)
  • ±6mA Output drive at 5V
  • 1µA maximum Low input current
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74HCT541

:
SOIC

:
20Pins

:
4.5V

:
5.5V

:
74HCT

:
74541

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
No Longer Stocked

RM3.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM3.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM2.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM2.38
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1.88
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.51
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM1.48