You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HCT573DW

Latch, 74HCT573, D Type Transparent, Tri State Non Inverted, 27 ns, 6 mA, SOIC

TEXAS INSTRUMENTS SN74HCT573DW
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT573DW
Order Code:
3120731

Product Overview

The SN74HCT573DW is an octal transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the latch-enable input is high, the Q outputs respond to the data inputs. When LE is low, the outputs are latched to retain the data that was set up at the D inputs. A buffered OE input can be used to place the eight outputs in either a normal logic state or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the latches.
  • High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
  • 80µA Maximum low power consumption
  • 21ns Typical tpd
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • Inputs are TTL-voltage compatible
  • Bus-structured pinout
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HCT573

:
D Type Transparent

:
Tri State Non Inverted

:
27ns

:
6mA

:
SOIC

:
20Pins

:
4.5V

:
5.5V

:
8bit

:
74HCT

:
74573

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

RM5.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --