You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS123N .

Monostable Multivibrator, 74LS123, 23 ns, 8 mA, 4.75 V to 5.25 V, DIP-16

SN74LS123N . - Monostable Multivibrator, 74LS123, 23 ns, 8 mA, 4.75 V to 5.25 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS123N .
Order Code:
1470902

Product Overview

The SN74LS123N is a dual retriggerable monostable Multi-vibrator features output pulse-duration control by three methods. The basic pulse time is programmed by selection of external resistance and capacitance values. It has an internal timing resistors that allow the circuits to be used with only an external capacitor, if so desired. Once triggered, the basic pulse duration may be extended by retriggering the gated low-level-active (A) or high-level-active (B) inputs or be reduced by use of the overriding clear. The LS123 are provided enough Schmitt hysteresis to ensure jitter-free triggering from the B-input with transition rates as slow as 0.1millivolt per nanosecond.
  • DC triggered from active-high or active-low gated logic inputs
  • Retriggerable for very long output pulses, up to 100% duty cycle
  • Overriding clear terminates output pulse

Applications

Industrial

Product Information


:
74LS123

:
Retriggerable Monostable

:
8mA

:
4.75V

:
5.25V

:
DIP

:
16Pins

:
23ns

:
74LS

:
74123

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

RM3.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.11