You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC125ADR

Buffer / Line Driver, 74LVC125, 1.65 V to 3.6 V, SOIC-14

SN74LVC125ADR - Buffer / Line Driver, 74LVC125, 1.65 V to 3.6 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC125ADR
Order Code:
1102975

Alternatives for SN74LVC125ADR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74LVC125ADR is a Quadruple Bus Buffer Gate, designed for 1.65 to 3.6V VCC operation. The SN74LVC125ADR device features independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of this device as a translator in a mixed 3.3/5V system environment. ESD protection exceeds JESD 22, 2000V human-body model, 200V machine model and 1000V charged-device model.
  • 3-state Outputs
  • Separate OE for all 4 buffers
  • Inputs accept voltages to 5.5V
  • Maximum TPD of 4.8ns at 3.3V
  • <0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Communications & Networking, Wireless, Imaging, Video & Vision, Microwave, Power Management, Signal Processing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVC125

:
SOIC

:
14Pins

:
1.65V

:
3.6V

:
74LVC

:
74125

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

RM1.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.601
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.551
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.413
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange