You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC125APWR

Buffer / Line Driver, 74LVC125, 1.65 V to 3.6 V, TSSOP-14

SN74LVC125APWR - Buffer / Line Driver, 74LVC125, 1.65 V to 3.6 V, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC125APWR
Order Code:
1739720

Alternatives for SN74LVC125APWR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74LVC125APWR is a quadruple Bus Buffer Gate designed for 1.65 to 3.6V VCC operation. The SN74LVC125A device feature independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of this device as a translator in a mixed 3.3/5V system environment. It is suitable for cable modem termination systems, point-to-point microwave backhaul, private branch exchanges (PBX), vector signal analysers and generators.
  • Separate OE for all 4 buffers
  • Inputs accept voltage to 5.5V
  • Maximum TPD of 4.8ns at 3.3V
  • Latch-up performance exceeds 250mA per JESD 17
  • ±50mA Continuous output current
  • ±100mA Continuous current through VCC or GND

Applications

Consumer Electronics, Communications & Networking, Microwave, Signal Processing, Imaging, Video & Vision, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVC125

:
TSSOP

:
14Pins

:
1.65V

:
3.6V

:
74LVC

:
74125

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

RM1.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.601
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.551
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.413
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange