You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC162244ADGGR .

Buffer / Driver, 74LVC16244, 1.65 V to 3.6 V, TSSOP-48

SN74LVC162244ADGGR . - Buffer / Driver, 74LVC16244, 1.65 V to 3.6 V, TSSOP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC162244ADGGR .
Order Code:
1607641RL

Product Overview

The SN74LVC162244ADGGR is a 16-bit Buffer/Driver with 3-state outputs. It is also designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The device can be used as four 4-bit buffers, two 8-bit buffers or one 16-bit buffer. It provides true outputs and symmetrical active-low output-enable (OE) inputs. Inputs can be driven from either 3.3/5V devices. This feature allows the use of this device as a translator in a mixed 3.3/5V system environment. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • IOFF Supports live insertion, partial power down mode and back drive protection
  • Latch-up performance exceeds 250mA per JESD 17
  • Inputs accept voltages to 5.5V
  • 4.4ns at 3.3V Propagation delay (tpd)
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Signal Processing, Clock & Timing, Communications & Networking, Test & Measurement, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVC16244

:
TSSOP

:
48Pins

:
1.65V

:
3.6V

:
74LVC

:
7416244

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1607641 Check stock

108 In stock

108 available for 4 - 5 business days delivery

Available until stock is exhausted

RM7.05

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ RM7.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.63
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.93
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1607641) x 7.05 = RM70.50
Total Price: RM70.50
10 (Re-reel 1607641RL) x 7.05 = RM70.50
Total Price: RM70.50
Choose your packaging preference
1607641
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange