You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC1G332DCKR .

OR Gate, 74LVC1G332, 3 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

SN74LVC1G332DCKR . - OR Gate, 74LVC1G332, 3 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G332DCKR .
Order Code:
1494932RL

Product Overview

The SN74LVC1G332DCKR is a single 3-input positive-OR Gate. The device performs the Boolean function in Y = A + B + C or (A\ • B\ • C\)\ positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • 10µA Maximum ICC low power consumption
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 4.5ns at 3.3V
  • Ioff supports live insertion, partial power down mode and back drive protection
  • Supports down translation to VCC
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LVC1G332

:
OR

:
32mA

:
3

:
1.65V

:
5.5V

:
SC-70

:
6Pins

:
74LVC

:
741G332

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1494932 Check stock

No Longer Stocked

RM0.734

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
100+ RM0.734
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.601
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.451
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ RM0.388
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ RM0.363
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.