You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC2G04DCKR .

Logic IC, Inverter, Dual, 1 Inputs, 6 Pins, SC-70, 74LVC2G04

TEXAS INSTRUMENTS SN74LVC2G04DCKR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC2G04DCKR .
Order Code:
1470882
Product Range
74LVC2G04

Product Range Selector (74LVC2G04)

See all from this product range

Product Overview

The SN74LVC2G04DCKR is a dual Inverter designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function Y = A\. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 4.1ns at 3.3V
  • 10µA Maximum ICC low power consumption
  • ±24mA Output drive at 3.3V
  • Ioff supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Communications & Networking, Microwave, Power Management, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Dual

:
1

:
6Pins

:
SC-70

:
74LVC2G04

:
74LVC

:
1.65V

:
5.5V

:
Without Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

770 In stock

770 available for 4 - 5 business days delivery

Available until stock is exhausted

RM1.16

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM1.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM1.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.788
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM0.714
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.618
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --