You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC2G126DCUT .
Buffer, 74LVC2G126, 1.65 V to 5.5 V, VSSOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC2G126DCUT .
- Order Code:
- 1741035
Alternatives for SN74LVC2G126DCUT .
Product Overview
- IOFF Supports live insertion, partial-power-down mode and back-drive protection
- Allows down voltage translation
- Inputs accept voltages to 5.5V
- Can be used as a down translator to translate inputs from 5.5V down to the VCC level
- Latch-up performance exceeds 250mA per JESD 17
- 4ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3 V
- <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Automation & Process Control, Aerospace, Defence, Military, Motor Drive & Control, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- 74LVC2G126
- :
- VSSOP
- :
- 8Pins
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 742G126
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM3.40 | |
10+ | RM3.06 | |
25+ | RM2.91 | |
100+ | RM2.39 |
Pricing is unavailable. Please contact customer services.