You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC74AD .

Flip-Flop, with Clear and Preset,Complementary Output, Positive Edge, 74LVC74, D, 5.2 ns, 150 MHz

SN74LVC74AD . - Flip-Flop, with Clear and Preset,Complementary Output, Positive Edge, 74LVC74, D, 5.2 ns, 150 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC74AD .
Order Code:
1470816

Alternatives for SN74LVC74AD .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     

Each

1+ RM1.73   10+ RM1.50   25+ RM1.40   100+ RM1.12   250+ RM1.04   500+ RM0.876   1000+ RM0.677   2500+ RM0.617   More Pricing...

Restricted Item Add
     

Each

1+ RM2.67   10+ RM2.11   100+ RM1.58   500+ RM1.33   1000+ RM1.02   2500+ RM0.872   More Pricing...

Restricted Item Add

Product Overview

The SN74LVC74AD is a dual positive-edge-triggered D-type Flip-flop designed for 1.65 to 3.6V VCC operation. A low level at the preset (PRE\) or clear (CLR\) inputs sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. The data I/Os and control inputs are overvoltage tolerant. This feature allows the use of these devices for down-translation in a mixed-voltage environment.
  • Maximum tpd of 5.2ns at 3.3V
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LVC74

:
D

:
5.2ns

:
150MHz

:
24mA

:
SOIC

:
14Pins

:
Positive Edge

:
Complementary

:
1.65V

:
3.6V

:
74LVC

:
7474

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

RM1.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM1.01
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.85
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.657
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM0.599
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM0.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.