You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN75155P .

Line Receiver RS232, 4.5V-15V supply, DIP-8

SN75155P . - Line Receiver RS232, 4.5V-15V supply, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75155P .
Order Code:
1103035

Product Overview

The SN75155P is a Line Driver and Receiver is designed to satisfy the requirements of the standard interface between data terminal equipment and data communication equipment as defined by ANSI EIA/TIA-232-E. A response control input is provided for the receiver. A resistor or a resistor and a bias voltage can be connected between the response control input and ground to provide noise filtering. Meets or exceeds the requirements of ANSI EIA/TIA-232-E and ITU recommendation V.28.
  • 10mA Current limited output
  • Low power consumption
  • Built-in 5V regulator
  • Input threshold shifting and input noise filtering response control
  • Power-off output resistance
  • Driver input TTL compatible

Applications

Industrial, Power Management, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line Driver / Receiver

:
RS232

:
1Drivers

:
1Receivers

:
4.5V

:
15V

:
DIP

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

50 In stock

50 available for 1 - 2 business days delivery

Available until stock is exhausted

RM3.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.