You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN75176ADR .

Differential Transceiver RS422, 4.75V-5.25V supply, SOIC-8

SN75176ADR . - Differential Transceiver RS422, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75176ADR .
Order Code:
9592946RL

Alternatives for SN75176ADR .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM6.15   10+ RM5.20   100+ RM3.99   250+ RM3.52   500+ RM3.34   More Pricing...

Restricted Item Add

Product Overview

The SN75176AD differential bus transceiver is a monolithic integrated circuit designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and meets ANSI Standard EIA/TIA-422-B and ITU Recommendation V.11. The SN75176AD combines a 3 state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active high and active low enables, respectively, that can be externally connected together to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output bus ports that are designed to offer minimum loading to the bus whenever the driver is disabled or VCC = 0. These ports feature wide positive and negative common mode voltage ranges making the device suitable for party line applications.
  • Meets or exceeds the requirements of ANSI Standards EIA/TIA-422-B and ITU Recommendation V.11
  • Designed for multipoint transmission on long bus lines in noisy environments
  • 3 state driver and receiver outputs
  • Individual driver and receiver enables
  • Wide positive and negative input/output bus voltage ranges
  • Thermal shutdown protection
  • Driver positive and negative current limiting

Applications

Audio, Communications & Networking, Consumer Electronics, Multimedia, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line

:
RS422

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected
Packaging type Re-reel
  Additional packaging options available
Cut Tape :9592946 Check stock

No Longer Stocked

RM6.39

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM5.43
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM4.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM3.78
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.67
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM2.92
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM2.81
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM2.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ RM2.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.