You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN75179BD

Differential Driver and Receiver, , 4.75 V to 5.25 V, SOIC-8

TEXAS INSTRUMENTS SN75179BD
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75179BD
Order Code:
3121018

Product Overview

The SN75179BD is a Differential Driver and Receiver Pair designed for balanced transmission-line applications and meets TIA/EIA-422-B, TIA/EIA-485-A and ITU recommendation V.11. It is designed to improve the performance of full-duplex data communications over long bus lines. The SN75179B driver output provides limiting for both positive and negative currents. The receiver features high input impedance, input hysteresis for increased noise immunity and input sensitivity of ±200mV over a common-mode input voltage range. The driver provides thermal shutdown for protection from line fault conditions. Thermal shutdown is designed to occur at a junction temperature of approximately 150°C. The SN75179B is designed to drive current loads of up to 60mA maximum.
  • Positive and negative current limiting
  • Driver thermal shutdown protection
  • Low power requirements
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
8Pins

:
SOIC

:
4.75V

:
5.25V

:
0°C

:
70°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

848 In stock Need more?

848 UK stock available for 3-4 business days delivery

RM10.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM10.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM9.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM8.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM7.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --