You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN75ALS193N . - 

IC, LOGIC, 74ALS, LINE RECEIVER

SN75ALS193N . - IC, LOGIC, 74ALS, LINE RECEIVER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75ALS193N .
Order Code:
1607645

Product Overview

The SN75ALS193N is a quadruple monolithic Line Receiver with 3-state outputs. It is designed using advanced low-power Schottky technology. This technology provides combined improvements in bar design, tooling production and wafer fabrication. This, in turn, provides significantly less power requirements and permits much higher data throughput than other designs. This device meets the specifications of ANSI standard EIA/TIA-422-B and EIA/TIA-423-A and ITU recommendations V.10 and V.11. It features 3-state outputs that permit direct connection to a bus-organized system with a fail-safe design that ensures the outputs will always be high if the inputs are open. The device is optimized for balanced multipoint bus transmission at rates up to 20Mbps. The input features high input impedance, input hysteresis for increased noise immunity and an input sensitivity of ±200mV over a common-mode input voltage range of -7 to 7V.
  • Active-high and active-low enable functions that are common to the four channels
  • Designed for multi-point bus transmission on long bus lines in noisy environments
  • 3-state Outputs
  • Improved speed and power version of the AM26LS32A
  • 120mV Typical input hysteresis
  • 12kR Minimum high input impedance
  • 35mA Maximum low supply current requirement

Applications

Sensing & Instrumentation, Medical, Consumer Electronics

Product Information

:
Differential Line Receiver
:
RS422, RS423
:
4Receivers
:
4.75V
:
5.25V
:
DIP
:
16Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

120 In stock

Available until stock is exhausted

120 available for 4 - 5 business days delivery
RM13.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM13.83
 
10+ RM12.44
 
100+ RM10.15
 
250+ RM9.53
 
500+ RM8.63
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.