You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN75C1168NSR .

Differential Transceiver RS422, 2 Drivers, 4.5V-5.5V supply, SOP-16

SN75C1168NSR . - Differential Transceiver RS422, 2 Drivers, 4.5V-5.5V supply, SOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75C1168NSR .
Order Code:
1470441RL

Product Overview

The SN75C1168NSR is a dual Differential Driver and Receiver designed for balanced transmission lines. The device meets TIA/EIA-422-B and ITU recommendation V.11. It combines dual 3-state differential line drivers and 3-state differential line receivers, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, which can be connected together externally to function as direction control. It has individual active-high enables.
  • BiCMOS process technology
  • Low pulse skew
  • Glitch-free power-up/power-down protection
  • Receiver 3-state outputs active-low enable
  • 9mA Maximum low supply-current
  • 17kR Typical receiver input impedance
  • ±200mV Receiver input sensitivity
  • Green product and no Sb/Br

Applications

Communications & Networking, Motor Drive & Control, Automotive, Consumer Electronics, LED Lighting, Alternative Energy, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Transceiver

:
RS422

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for SN75C1168NSR .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

9,584 In stock Need more?

9,584 available for 3 - 4 business days delivery

RM6.75

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ RM6.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.42
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.73
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.