You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TFP401APZP .

Display Interface, DVI, 165 MHz Pixel Rate, 3 V to 3.6 V Supply, HTQFP-100

TFP401APZP . - Display Interface, DVI, 165 MHz Pixel Rate, 3 V to 3.6 V Supply, HTQFP-100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TFP401APZP .
Order Code:
1470430

Product Overview

The TFP401APZP is a TI PanelBus™ DVI Receiver, HSYNC fix. The TI PanelBus™ flat-panel display product, part of a comprehensive family of end-to-end DVI 1.0 compliant solutions. Targeted primarily at desktop LCD monitors and digital projectors, the TFP401APZP finds applications in any design requiring high-speed digital interface. The TFP401APZP supports display resolutions up to 1080p and WUXGA in 24-bit true-colour pixel format. The TFP401APZP offers design flexibility to drive one or two pixels per clock, supports TFT or DSTN panels and provides an option for time-staggered pixel outputs for reduced ground bounce. PowerPAD advanced packaging technology results in best-of-class power dissipation, footprint and ultralow ground inductance. The TFP401APZP combines PanelBus circuit innovation with TI's advanced 0.18µm EPIC-5 CMOS process technology, along with TI PowerPAD package technology to achieve a reliable, low-powered, low-noise, high-speed digital interface solution.
  • Supports pixel rates up to 165MHz (including 1080p and WUXGA at 60Hz)
  • Digital visual interface (DVI) specification compliant
  • True-colour, 24-bit/pixel, 16.7M colours at 1 or 2 pixels per clock
  • Laser trimmed internal termination resistors for optimum fixed impedance matching
  • Skew tolerant up to one pixel-clock cycle
  • 4x Oversampling
  • Reduced power consumption - 1.8V core operation with 3.3V I/Os and supplies
  • Reduced ground bounce using time-staggered pixel outputs
  • Incorporates HSYNC jitter immunity
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision, Multimedia

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DVI

:
3V

:
3.6V

:
HTQFP

:
100Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for TFP401APZP .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM35.45   10+ RM32.03   25+ RM30.53   100+ RM25.32   250+ RM23.11   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

133 In stock

133 available for 1 - 2 business days delivery

Available until stock is exhausted

RM35.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM35.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM32.03
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM30.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM25.32
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM23.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.