You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TFP401APZP

Display Interface, DVI, 165 MHz Pixel Rate, 3 V to 3.6 V Supply, HTQFP-100

TFP401APZP - Display Interface, DVI, 165 MHz Pixel Rate, 3 V to 3.6 V Supply, HTQFP-100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TFP401APZP
Order Code:
3009419

Product Overview

The TFP401APZP is a TI PanelBus™ DVI Receiver, HSYNC fix. The TI PanelBus™ flat-panel display product, part of a comprehensive family of end-to-end DVI 1.0 compliant solutions. Targeted primarily at desktop LCD monitors and digital projectors, the TFP401APZP finds applications in any design requiring high-speed digital interface. The TFP401APZP supports display resolutions up to 1080p and WUXGA in 24-bit true-colour pixel format. The TFP401APZP offers design flexibility to drive one or two pixels per clock, supports TFT or DSTN panels and provides an option for time-staggered pixel outputs for reduced ground bounce. PowerPAD advanced packaging technology results in best-of-class power dissipation, footprint and ultralow ground inductance. The TFP401APZP combines PanelBus circuit innovation with TI's advanced 0.18µm EPIC-5 CMOS process technology, along with TI PowerPAD package technology to achieve a reliable, low-powered, low-noise, high-speed digital interface solution.
  • Supports pixel rates up to 165MHz (including 1080p and WUXGA at 60Hz)
  • Digital visual interface (DVI) specification compliant
  • True-colour, 24-bit/pixel, 16.7M colours at 1 or 2 pixels per clock
  • Laser trimmed internal termination resistors for optimum fixed impedance matching
  • Skew tolerant up to one pixel-clock cycle
  • 4x Oversampling
  • Reduced power consumption - 1.8V core operation with 3.3V I/Os and supplies
  • Reduced ground bounce using time-staggered pixel outputs
  • Incorporates HSYNC jitter immunity
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision, Multimedia

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
DVI

:
3V

:
3.6V

:
HTQFP

:
100Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

671 In stock Need more?

671 available for 3 - 4 business days delivery

RM42.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM42.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM35.18
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM32.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM30.87
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM29.11
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM27.65
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM22.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.