You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TFP401PZP

Specialized Interface, DVI, Desktop LCD Monitors, Digital Projectors, 3 V, 3.6 V, HTQFP, 100 Pins

TFP401PZP - Specialized Interface, DVI, Desktop LCD Monitors, Digital Projectors, 3 V, 3.6 V, HTQFP, 100 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TFP401PZP
Order Code:
3124887

Product Overview

The TFP401PZP is a TI PanelBus™ DVI Receiver, flat-panel display part of a comprehensive family of end-to-end DVI 1.0 compliant solutions. Targeted primarily at desktop LCD monitors and digital projectors, it finds applications in any design requiring high-speed digital interface. It supports display resolutions up to 1080p and WUXGA in 24-bit true-colour pixel format. It offers design flexibility to drive one or two pixels per clock, supports TFT or DSTN panels and provides an option for time-staggered pixel outputs for reduced ground bounce. PowerPAD advanced packaging technology results in best-of-class power dissipation, footprint and ultralow ground inductance. It combines PanelBus circuit innovation with TI's advanced 0.18-µm EPIC-5 CMOS process technology.
  • Supports pixel rates up to 165MHz
  • Digital visual interface (DVI) specification compliant
  • Laser trimmed internal termination resistors for optimum fixed impedance matching
  • Skew tolerant up to one pixel-clock cycle
  • 4x Oversampling
  • Reduced power dissipation
  • Reduced ground bounce using time-staggered pixel outputs
  • Low noise and good power dissipation
  • Advanced technology using TI 0.18-µm EPIC-5 CMOS process
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Consumer Electronics

Product Information


:
DVI

:
Desktop LCD Monitors, Digital Projectors

:
3V

:
3.6V

:
HTQFP

:
100Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

46 In stock Need more?

46 available for 3 - 4 business days delivery

RM37.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM37.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM34.18
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM31.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM28.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM26.87
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM24.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.