You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TFP403PZP

Specialized Interface, DVI, Desktop LCD Monitors, Digital Projectors, 3 V, 3.6 V, TQFP, 100 Pins

TFP403PZP - Specialized Interface, DVI, Desktop LCD Monitors, Digital Projectors, 3 V, 3.6 V, TQFP, 100 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TFP403PZP
Order Code:
3124888

Product Overview

The TFP403PZP is a PanelBus™ DVI Receiver, flat-panel display part of a comprehensive family of end-to-end DVI 1.0 compliant solutions. Targeted primarily at desktop LCD monitors and digital projectors, the TFP403 finds applications in any design requiring high-speed digital interface. The TFP403 supports display resolutions up to 1080p and WUXGA in 24-bit true colour pixel format. It offers design flexibility to drive one or two pixels per clock, supports TFT or DSTN panels and provides an option for time staggered pixel outputs for reduced ground bounce. It combines PanelBus™ circuit innovation with TIs advanced 0.18-µm EPIC-5™ CMOS process technology.
  • Supports pixel rates up to 165MHz
  • Digital visual interface (DVI 1.0) specification compliant
  • Pin-for-Pin-compatible with TFP501 for simple upgrade path to HDCP2
  • Laser trimmed (50R) input stage for optimum fixed impedance matching
  • Skew tolerant up to one pixel-clock cycle
  • 4x Over-sampling for reduced bit-error rates and better performance over longer cables
  • Reduced power dissipation
  • Reduced ground bounce using time-staggered pixel outputs
  • Lowest noise and best power dissipation
  • Advanced technology using TI 0.18µm EPIC-5™ CMOS process
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information


:
DVI

:
Desktop LCD Monitors, Digital Projectors

:
3V

:
3.6V

:
TQFP

:
100Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

69 In stock Need more?

69 available for 3 - 4 business days delivery

RM48.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM48.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM44.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM42.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM37.55
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM35.67
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM35.65