You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4082CDG4 . - 

Operational Amplifier, Dual, 2 Amplifier, 175 MHz, 233 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

THS4082CDG4 . - Operational Amplifier, Dual, 2 Amplifier, 175 MHz, 233 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4082CDG4 .
Order Code:
1214367

Product Overview

The THS4082CDG4 is a dual ultralow-power high-speed voltage-feedback Operational Amplifier operate off of a very low 3.4mA quiescent current per channel and have a high output drive capability of 85mA. The dual amplifier offers very good AC performance with 175MHz bandwidth, 230V/µs slew rate and 43ns settling time (0.1%). With total harmonic distortion (THD) of dBc at f=1MHz, the THS4082 is ideally suited for applications requiring low distortion.
  • Excellent video performance - 35MHz Bandwidth (0.1dB, G=1)
  • 85mA (IO) Typical high output drive
  • 0.01% Differential gain
  • 0.05° Differential phase
  • 90dB Typical CMRR
  • 15µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Communications & Networking, Imaging, Video & Vision, Signal Processing

Product Information

:
2 Amplifier
:
175MHz
:
233V/µs
:
± 5V to ± 15V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM24.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM24.37
 
10+ RM21.91
 
100+ RM17.95
 
250+ RM16.87
 
500+ RM15.27