You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4221D - 

Operational Amplifier, Single, 1 Amplifier, 230 MHz, 990 V/µs, ± 1.35V to ± 7.5V, SOIC, 8 Pins

THS4221D - Operational Amplifier, Single, 1 Amplifier, 230 MHz, 990 V/µs, ± 1.35V to ± 7.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4221D
Order Code:
8453314

Product Overview

The THS4221D is a single low-distortion high-speed Operational Amplifier with rail-to-rail output. It is ideal for driving data converters, video switching or low distortion applications. This family of voltage feedback amplifier can operate from a single 15V power supply down to a single 3V power supply while consuming only 14mA of quiescent current per channel. In addition, the family offers excellent AC performance with 230MHz bandwidth, 975V/µs slew rate and harmonic distortion (THD) at -90dBc at 5MHz.
  • High-output swing
  • Ultra-low distortion
  • Excellent video performance - 40MHz Bandwidth (0.1dB, G=2)
  • 100mA Typical high output drive
  • -4.8/4.8 (RL=2kR) Rail-to-rail output swing
  • 0.007% Differential gain
  • 0.007° Differential phase
  • Green product and no Sb/Br

Applications

Signal Processing, Imaging, Video & Vision

Product Information

:
1 Amplifier
:
230MHz
:
990V/µs
:
± 1.35V to ± 7.5V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM12.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.28
 
10+ RM11.02
 
100+ RM9.02
 
250+ RM8.48
 
500+ RM7.69